Part Details for 3NCD1K74E by Ohmite Mfg Co
Overview of 3NCD1K74E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Part Details for 3NCD1K74E
3NCD1K74E CAD Models
3NCD1K74E Part Data Attributes
|
3NCD1K74E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
3NCD1K74E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 1740ohm, 450V, 0.5% +/-Tol, -30,30ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.56 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 450 V |