Part Details for 3N82 by General Electric Company
Overview of 3N82 by General Electric Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3N82
3N82 CAD Models
3N82 Part Data Attributes:
|
3N82
General Electric Company
Buy Now
Datasheet
|
Compare Parts:
3N82
General Electric Company
Silicon Controlled Switch, TO-18,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL ELECTRIC CO | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE GATE | |
Configuration | SINGLE | |
Emitter to Base Vltg Lim(NPN)-Max | 5 V | |
Emitter to Base Vltg Lim(PNP)-Max | 100 V | |
Holding Current-Max | 1.5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON CONTROLLED SWITCH |