Part Details for 3N263 by Luna Optoelectronics
Overview of 3N263 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 3N263
3N263 CAD Models
3N263 Part Data Attributes
|
3N263
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
3N263
Luna Optoelectronics
Transistor Output Optocoupler, 1-Element, 1000V Isolation,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED PHOTONIX INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.275 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |