3N259-E4/72
Vishay Semiconductors
Description: RECTFR BRIDGE SGL 1KV 2A 4PIN CASE KBPM - Bulk

Overview of 3N259-E4/72 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 3N259-E4/72 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3N259-E4/72 by Vishay Semiconductors

3N259-E4/72
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSIP-W4
Pin Count
4
Manufacturer Package Code
CASE KBPM
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
60 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
165 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. 3N259-E4/72
    Vishay Semiconductors
    RECTFR BRIDGE SGL 1KV 2A 4PIN CASE KBPM - Bulk
    VS

Alternate Parts for 3N259-E4/72

This table gives cross-reference parts and alternative options found for 3N259-E4/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N259-E4/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS207L Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN Rectron Semiconductor 3N259-E4/72 vs RS207L
PBP207 Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation 3N259-E4/72 vs PBP207
2KBP10M/51 Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN Vishay Semiconductors 3N259-E4/72 vs 2KBP10M/51
KBP10M Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sensitron Semiconductors 3N259-E4/72 vs KBP10M
KBP10G Bridge Rectifier Diode, 1 Phase, 2A, Silicon Ho Chien Electronics Group Inc 3N259-E4/72 vs KBP10G
KBP10M-E4/45 Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case KBPM Tube Vishay Semiconductors 3N259-E4/72 vs KBP10M-E4/45
KBP10M Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, General Instrument Corp 3N259-E4/72 vs KBP10M
2KBP10 Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon Fuji Electric Co Ltd 3N259-E4/72 vs 2KBP10
KBP10G Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN Lite-On Semiconductor Corporation 3N259-E4/72 vs KBP10G
2KBP10 Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, Vishay Intertechnologies 3N259-E4/72 vs 2KBP10
Part Number Description Manufacturer Compare
3N251 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon Motorola Semiconductor Products 3N259-E4/72 vs 3N251
RS204L Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN Rectron Semiconductor 3N259-E4/72 vs RS204L
2KBP02M-E4/1 Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN Vishay Semiconductors 3N259-E4/72 vs 2KBP02M-E4/1
KBP08G Bridge Rectifier Diode, 1 Phase, 2A, Silicon Ho Chien Electronics Group Inc 3N259-E4/72 vs KBP08G
2KBP08M Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Promax-Johnton Electronic Corporation 3N259-E4/72 vs 2KBP08M
2KBP10M-E4/51 DIODE 2 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors 3N259-E4/72 vs 2KBP10M-E4/51
KBP02M-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN Micro Commercial Components 3N259-E4/72 vs KBP02M-BP
KBP08M Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sensitron Semiconductors 3N259-E4/72 vs KBP08M
KBP01MP Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Micro Commercial Components 3N259-E4/72 vs KBP01MP
KBP02MP Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Micro Commercial Components 3N259-E4/72 vs KBP02MP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3N259-E4/72 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3N259-E4/72 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 3N259-E4/72 would you like to use for your alert(s)?
  • Please alert me when 3N259-E4/72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3N259-E4/72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3N259-E4/72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3N259-E4/72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3N259-E4/72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3N259-E4/72 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: