Part Details for 3N250-E4/51 by Vishay Semiconductors
Overview of 3N250-E4/51 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3N250-E4/51
3N250-E4/51 CAD Models
3N250-E4/51 Part Data Attributes
|
3N250-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
3N250-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBPM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 3N250-E4/51
This table gives cross-reference parts and alternative options found for 3N250-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N250-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP06M | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | 3N250-E4/51 vs KBP06M |
KBP06G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBP-G, 4 PIN | 3N250-E4/51 vs KBP06G |
KBP206G | Diotec Semiconductor AG | Check for Price | Bridge Rectifier Diode, | 3N250-E4/51 vs KBP206G |
KBP06M | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN | 3N250-E4/51 vs KBP06M |
KBP206-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | 3N250-E4/51 vs KBP206-G |
PBP205 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | 3N250-E4/51 vs PBP205 |
KBP06M | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | 3N250-E4/51 vs KBP06M |