Part Details for 3N164 by Vishay Siliconix
Overview of 3N164 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3N164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$18.7200 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-72 | 159 |
|
$1.2150 / $2.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-72 | 42 |
|
$34.0000 / $40.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-72 | 8 |
|
$20.2800 | Buy Now |
Part Details for 3N164
3N164 CAD Models
3N164 Part Data Attributes
|
3N164
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
3N164
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.375 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 3N164
This table gives cross-reference parts and alternative options found for 3N164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N164 | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, | Temic Semiconductors | 3N164 vs 3N164 |
3N164 | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 3N164 vs 3N164 |
3N164 | 50mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72 | Texas Instruments | 3N164 vs 3N164 |