Part Details for 3LP49CE-12-FREQ4-TR by Pletronics Inc
Overview of 3LP49CE-12-FREQ4-TR by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3LP49CE-12-FREQ4-TR
3LP49CE-12-FREQ4-TR CAD Models
3LP49CE-12-FREQ4-TR Part Data Attributes
|
3LP49CE-12-FREQ4-TR
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
3LP49CE-12-FREQ4-TR
Pletronics Inc
QUARTZ CRYSTAL RESONATOR, 12 MHz - 30 MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 12 pF | |
Manufacturer Series | LP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for 3LP49CE-12-FREQ4-TR
This table gives cross-reference parts and alternative options found for 3LP49CE-12-FREQ4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LP49CE-12-FREQ4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LP49CE-12-FREQ4PN | Parallel - Fundamental Quartz Crystal, 12MHz Min, 30MHz Max | Pletronics Inc | 3LP49CE-12-FREQ4-TR vs 3LP49CE-12-FREQ4PN |
3LP49CE-12-FREQ4TR | Parallel - Fundamental Quartz Crystal, 12MHz Min, 30MHz Max | Pletronics Inc | 3LP49CE-12-FREQ4-TR vs 3LP49CE-12-FREQ4TR |
3LP49CE-12-FREQ4-PN | QUARTZ CRYSTAL RESONATOR, 12 MHz - 30 MHz | Pletronics Inc | 3LP49CE-12-FREQ4-TR vs 3LP49CE-12-FREQ4-PN |