Part Details for 3KT50/2CND12(095) by WPI Viking Electronics Inc
Overview of 3KT50/2CND12(095) by WPI Viking Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KT50/2CND12(095)
3KT50/2CND12(095) CAD Models
3KT50/2CND12(095) Part Data Attributes
|
3KT50/2CND12(095)
WPI Viking Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3KT50/2CND12(095)
WPI Viking Electronics Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WPI VIKING ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 6.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .278 N |