Part Details for 3KT40/1CDD12 by Cooper Industries
Overview of 3KT40/1CDD12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KT40/1CDD12
3KT40/1CDD12 CAD Models
3KT40/1CDD12 Part Data Attributes
|
3KT40/1CDD12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3KT40/1CDD12
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,0.125 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 5.805 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.195 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3KT40/1CDD12
This table gives cross-reference parts and alternative options found for 3KT40/1CDD12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KT40/1CDD12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VN40/1CDD12 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Eaton Corporation | 3KT40/1CDD12 vs 3VN40/1CDD12 |
3VT40/9CDD12 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 3KT40/1CDD12 vs 3VT40/9CDD12 |
3VT40/9CDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT40/1CDD12 vs 3VT40/9CDD12 |
3VN40/9CDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT40/1CDD12 vs 3VN40/9CDD12 |
3KT40/1CDD12 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Eaton Corporation | 3KT40/1CDD12 vs 3KT40/1CDD12 |
3VT40/1CDD12 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Eaton Corporation | 3KT40/1CDD12 vs 3VT40/1CDD12 |
3KT40/9CDD12 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 3KT40/1CDD12 vs 3KT40/9CDD12 |
3KH40/2CDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT40/1CDD12 vs 3KH40/2CDD12 |
3VH40/9CDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT40/1CDD12 vs 3VH40/9CDD12 |
3KH40/9CDD12 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 3KT40/1CDD12 vs 3KH40/9CDD12 |