3KT36/2JND3(100)
Description: Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle,

Overview of 3KT36/2JND3(100) by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for 3KT36/2JND3(100) by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3KT36/2JND3(100) by Eaton Corporation

3KT36/2JND3(100)
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
4.435 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
OFFSET
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.27 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
72
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 3KT36/2JND3(100)
    Eaton Corporation
    Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle,
    VS

Alternate Parts for 3KT36/2JND3(100)

This table gives cross-reference parts and alternative options found for 3KT36/2JND3(100). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KT36/2JND3(100), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3KH36/9JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3KH36/9JND3(100)
3VT36/9JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VT36/9JND3(100)
3VH36/9JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VH36/9JND3(100)
3VH36/9JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VH36/9JND3(100)
3VH36/1JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VH36/1JND3(100)
3KH36/1JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3KH36/1JND3(100)
3VN36/2JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VN36/2JND3(100)
3VN36/2JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VN36/2JND3(100)
3KH36/2JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3KH36/2JND3(100)
3VT36/9JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VT36/9JND3(100)
Part Number Description Manufacturer Compare
3VH36/1JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VH36/1JND3(100)
3VH36/1JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VH36/1JND3(100)
3VN36/9JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VN36/9JND3(100)
3VT36/9JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VT36/9JND3(100)
3VN36/2JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3VN36/2JND3(100)
3KH36/2JND3(100) Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle, Eaton Corporation 3KT36/2JND3(100) vs 3KH36/2JND3(100)
3VH36/9JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VH36/9JND3(100)
3VT36/9JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VT36/9JND3(100)
3KH36/9JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3KH36/9JND3(100)
3VT36/1JND3(100) EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3KT36/2JND3(100) vs 3VT36/1JND3(100)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KT36/2JND3(100) by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KT36/2JND3(100) by Eaton Corporation

Select Manufacturer
Which Manufacturer of 3KT36/2JND3(100) would you like to use for your alert(s)?
  • Please alert me when 3KT36/2JND3(100) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KT36/2JND3(100) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KT36/2JND3(100) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KT36/2JND3(100) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KT36/2JND3(100).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KT36/2JND3(100) by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: