Part Details for 3KT36/2JDD3 by Cooper Industries
Overview of 3KT36/2JDD3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 3KT36/2JDD3
3KT36/2JDD3 CAD Models
3KT36/2JDD3 Part Data Attributes
|
3KT36/2JDD3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3KT36/2JDD3
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 4.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.204 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3KT36/2JDD3
This table gives cross-reference parts and alternative options found for 3KT36/2JDD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KT36/2JDD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VT36/1JDD3 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3KT36/2JDD3 vs 3VT36/1JDD3 |
3KT36/9JDD3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle, | Eaton Corporation | 3KT36/2JDD3 vs 3KT36/9JDD3 |
3VT36/9JDD3 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3KT36/2JDD3 vs 3VT36/9JDD3 |
3KH36/2JDD3 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3KT36/2JDD3 vs 3KH36/2JDD3 |
3VH36/9JDD3 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3KT36/2JDD3 vs 3VH36/9JDD3 |
3VN36/2JDD3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle, | Eaton Corporation | 3KT36/2JDD3 vs 3VN36/2JDD3 |
3VT36/1JDD3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle, | Eaton Corporation | 3KT36/2JDD3 vs 3VT36/1JDD3 |
3VN36/9JDD3 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3KT36/2JDD3 vs 3VN36/9JDD3 |
3VN36/9JDD3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle, | Eaton Corporation | 3KT36/2JDD3 vs 3VN36/9JDD3 |
3KT36/2JDD3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle, | Eaton Corporation | 3KT36/2JDD3 vs 3KT36/2JDD3 |