Part Details for 3KT36/2CNK12 by Eaton Corporation
Overview of 3KT36/2CNK12 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KT36/2CNK12
3KT36/2CNK12 CAD Models
3KT36/2CNK12 Part Data Attributes
|
3KT36/2CNK12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3KT36/2CNK12
Eaton Corporation
Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3KT36/2CNK12
This table gives cross-reference parts and alternative options found for 3KT36/2CNK12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KT36/2CNK12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VT36/2CNK12 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 3KT36/2CNK12 vs 3VT36/2CNK12 |
3VH36/1CNK12 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Eaton Corporation | 3KT36/2CNK12 vs 3VH36/1CNK12 |
3KH36/1CNK12 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Eaton Corporation | 3KT36/2CNK12 vs 3KH36/1CNK12 |
3VT36/1CNK12 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT36/2CNK12 vs 3VT36/1CNK12 |
3KH36/9CNK12 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 3KT36/2CNK12 vs 3KH36/9CNK12 |
3VN36/1CNK12 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT36/2CNK12 vs 3VN36/1CNK12 |
3VN36/2CNK12 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 3KT36/2CNK12 vs 3VN36/2CNK12 |
3VN36/2CNK12 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT36/2CNK12 vs 3VN36/2CNK12 |
3KT36/2CNK12 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT36/2CNK12 vs 3KT36/2CNK12 |
3KH36/2CNK12 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | Cooper Industries | 3KT36/2CNK12 vs 3KH36/2CNK12 |