Part Details for 3KT36/1CV8 by Cooper Industries
Overview of 3KT36/1CV8 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 3KT36/1CV8
3KT36/1CV8 CAD Models
3KT36/1CV8 Part Data Attributes
|
3KT36/1CV8
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3KT36/1CV8
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .112-.124
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 5.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOATING BOBBIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.38 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3KT36/1CV8
This table gives cross-reference parts and alternative options found for 3KT36/1CV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KT36/1CV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VN36/9CV8 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV8 vs 3VN36/9CV8 |
3KT36/2CV8 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV8 vs 3KT36/2CV8 |
3VT36/2CV8 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV8 vs 3VT36/2CV8 |
3VH36/2CV8 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .112-.124 | Cooper Industries | 3KT36/1CV8 vs 3VH36/2CV8 |
3KH36/9CV8 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV8 vs 3KH36/9CV8 |
3VN36/2CV8 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .112-.124 | Cooper Industries | 3KT36/1CV8 vs 3VN36/2CV8 |
3VH36/2CV8 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV8 vs 3VH36/2CV8 |
3KT36/9CV8 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .112-.124 | Cooper Industries | 3KT36/1CV8 vs 3KT36/9CV8 |
3KT36/1CV8 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Green Insulator, Receptacle | Eaton Corporation | 3KT36/1CV8 vs 3KT36/1CV8 |
3KH36/2CV8 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .112-.124 | Cooper Industries | 3KT36/1CV8 vs 3KH36/2CV8 |