Part Details for 3KT36/1CV5 by Eaton Corporation
Overview of 3KT36/1CV5 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH1CV5DPQ-E0#T2 | Renesas Electronics Corporation | IGBT for Inverter Applications | |
RJH1CV5DPK-00#T0 | Renesas Electronics Corporation | IGBT for Inverter Applications |
Part Details for 3KT36/1CV5
3KT36/1CV5 CAD Models
3KT36/1CV5 Part Data Attributes
|
3KT36/1CV5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3KT36/1CV5
Eaton Corporation
Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 5.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.38 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3KT36/1CV5
This table gives cross-reference parts and alternative options found for 3KT36/1CV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KT36/1CV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KT36/1CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3KT36/1CV5 |
3VH36/9CV5 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV5 vs 3VH36/9CV5 |
3VT36/2CV5 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle | Eaton Corporation | 3KT36/1CV5 vs 3VT36/2CV5 |
3KT36/9CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3KT36/9CV5 |
3VN36/1CV5 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle | Eaton Corporation | 3KT36/1CV5 vs 3VN36/1CV5 |
3VH36/1CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3VH36/1CV5 |
3VN36/9CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3VN36/9CV5 |
3VT36/1CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3VT36/1CV5 |
3VN36/2CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3VN36/2CV5 |
3KH36/9CV5 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 | Cooper Industries | 3KT36/1CV5 vs 3KH36/9CV5 |