Datasheets
3KP11A-G by:

Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN

Part Details for 3KP11A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of 3KP11A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for 3KP11A-G

3KP11A-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3KP11A-G Part Data Attributes

3KP11A-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
3KP11A-G Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown
Breakdown Voltage-Max 14 V
Breakdown Voltage-Min 12.2 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 11 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 3KP11A-G

This table gives cross-reference parts and alternative options found for 3KP11A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KP11A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3KP11A-T Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-T
3KP11A Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP11A-G vs 3KP11A
3KP11A Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A
3KP11A-B Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-B
3KP11A-T-BP 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-T-BP
3KP11A Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 3KP11A-G vs 3KP11A
3KP11A-B-BP 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-B-BP
Part Number Description Manufacturer Compare
3KP11A Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 3KP11A-G vs 3KP11A
3KP11A Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KP11A-G vs 3KP11A
3KP11A-T-BP 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-T-BP
3KP11A-B Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-B
3KP11A Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A
3KP11A-T Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-T
3KP11A-B-BP 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN Micro Commercial Components 3KP11A-G vs 3KP11A-B-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KP11A-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KP11A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of 3KP11A-G would you like to use for your alert(s)?
  • Please alert me when 3KP11A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KP11A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KP11A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KP11A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KP11A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KP11A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: