Datasheets
3KP100CA_B0_00001 by: PanJit Semiconductor

Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon,

Part Details for 3KP100CA_B0_00001 by PanJit Semiconductor

Overview of 3KP100CA_B0_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for 3KP100CA_B0_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-3KP100CAB000001
Mouser Electronics ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V BI RoHS: Compliant 0
  • 500 $0.7080
  • 1,000 $0.6000
  • 2,500 $0.5650
  • 5,000 $0.5380
  • 10,000 $0.5130
$0.5130 / $0.7080 Order Now
NAC 3000W,Transient Voltage Suppressors,P-600,100V,BI RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

Part Details for 3KP100CA_B0_00001

3KP100CA_B0_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3KP100CA_B0_00001 Part Data Attributes

3KP100CA_B0_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
3KP100CA_B0_00001 PanJit Semiconductor Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 128 V
Breakdown Voltage-Min 111 V
Breakdown Voltage-Nom 119.5 V
Case Connection ISOLATED
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 3KP100CA_B0_00001

This table gives cross-reference parts and alternative options found for 3KP100CA_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KP100CA_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3KP100CA_B0_10001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_B0_10001
3KP100CA_R2_00001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_R2_00001
3KP100CA_AY_10001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_AY_10001
3KP100CA_R2_10001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_R2_10001
3KP100CA_AY_00001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_AY_00001
Part Number Description Manufacturer Compare
3KP100CA_AY_10001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_AY_10001
3KP100CA_R2_00001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_R2_00001
3KP100CA_AY_00001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_AY_00001
3KP100CA_R2_10001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_R2_10001
3KP100CA_B0_10001 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PanJit Semiconductor 3KP100CA_B0_00001 vs 3KP100CA_B0_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KP100CA_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KP100CA_B0_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 3KP100CA_B0_00001 would you like to use for your alert(s)?
  • Please alert me when 3KP100CA_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KP100CA_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KP100CA_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KP100CA_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KP100CA_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KP100CA_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: