Part Details for 3KHSWA2-30DR+T by Mini-Circuits
Overview of 3KHSWA2-30DR+T by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA210030DR0000BU | Renesas Electronics Corporation | RAA210030 Demonstration Board | |
10158832-0030DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER |
Part Details for 3KHSWA2-30DR+T
3KHSWA2-30DR+T CAD Models
3KHSWA2-30DR+T Part Data Attributes
|
3KHSWA2-30DR+T
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
3KHSWA2-30DR+T
Mini-Circuits
SPDT, 0MHz Min, 3000MHz Max, 1.4dB Insertion Loss-Max, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DG983-1, 20 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT |