3KH50/9JN12
Description: EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL

Overview of 3KH50/9JN12 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3KH50/9JN12 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3KH50/9JN12 by Cooper Industries

3KH50/9JN12
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.437 inch
Body Length
5.268 inch
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED PHENOLIC
MIL Conformance
YES
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.187 inch
Termination Type
SOLDER LUG
Total Number of Contacts
100
Wire Size-Max
26 AWG
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 3KH50/9JN12
    Cooper Industries
    EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL
    VS

Alternate Parts for 3KH50/9JN12

This table gives cross-reference parts and alternative options found for 3KH50/9JN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KH50/9JN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3VN50/9JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Black Insulator Eaton Corporation 3KH50/9JN12 vs 3VN50/9JN12
3VT50/9JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VT50/9JN12
3VN50/1JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VN50/1JN12
3VT50/1JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Green Insulator Eaton Corporation 3KH50/9JN12 vs 3VT50/1JN12
3VN50/9JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VN50/9JN12
3VN50/1JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Green Insulator Eaton Corporation 3KH50/9JN12 vs 3VN50/1JN12
3VH50/1JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VH50/1JN12
3VH50/9JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Black Insulator Eaton Corporation 3KH50/9JN12 vs 3VH50/9JN12
Part Number Description Manufacturer Compare
3VN50/9JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Black Insulator Eaton Corporation 3KH50/9JN12 vs 3VN50/9JN12
3VT50/1JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Green Insulator Eaton Corporation 3KH50/9JN12 vs 3VT50/1JN12
3KH50/9JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Black Insulator Eaton Corporation 3KH50/9JN12 vs 3KH50/9JN12
3VH50/1JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VH50/1JN12
3VT50/9JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VT50/9JN12
3VH50/9JN12 Card Edge Connector, 100 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Black Insulator Eaton Corporation 3KH50/9JN12 vs 3VH50/9JN12
3VN50/9JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VN50/9JN12
3VN50/1JN12 EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL Cooper Industries 3KH50/9JN12 vs 3VN50/1JN12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KH50/9JN12 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KH50/9JN12 by Cooper Industries

Select Manufacturer
Which Manufacturer of 3KH50/9JN12 would you like to use for your alert(s)?
  • Please alert me when 3KH50/9JN12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KH50/9JN12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KH50/9JN12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KH50/9JN12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KH50/9JN12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KH50/9JN12 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: