Part Details for 3KH50/1CN12 by Eaton Corporation
Overview of 3KH50/1CN12 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KH50/1CN12
3KH50/1CN12 CAD Models
3KH50/1CN12 Part Data Attributes
|
3KH50/1CN12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3KH50/1CN12
Eaton Corporation
Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Green Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 7.055 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3KH50/1CN12
This table gives cross-reference parts and alternative options found for 3KH50/1CN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KH50/1CN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KT50/9CN12 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Black Insulator | Eaton Corporation | 3KH50/1CN12 vs 3KT50/9CN12 |
3VH50/9CN12 | EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL | Cooper Industries | 3KH50/1CN12 vs 3VH50/9CN12 |
3VT50/9CN12 | EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL | Cooper Industries | 3KH50/1CN12 vs 3VT50/9CN12 |
3VT50/9CN12 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Black Insulator | Eaton Corporation | 3KH50/1CN12 vs 3VT50/9CN12 |
3KH50/9CN12 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Black Insulator | Eaton Corporation | 3KH50/1CN12 vs 3KH50/9CN12 |
3KH50/9CN12 | EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL | Cooper Industries | 3KH50/1CN12 vs 3KH50/9CN12 |
3KT50/9CN12 | EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL | Cooper Industries | 3KH50/1CN12 vs 3KT50/9CN12 |
3VT50/1CN12 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Green Insulator | Eaton Corporation | 3KH50/1CN12 vs 3VT50/1CN12 |
3VN50/9CN12 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Black Insulator | Eaton Corporation | 3KH50/1CN12 vs 3VN50/9CN12 |
3VT50/1CN12 | EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL | Cooper Industries | 3KH50/1CN12 vs 3VT50/1CN12 |