3KBP08M-E4/72
Vishay Semiconductors
Description: RECTFR BRIDGE SGL 800V 3A 4PIN CASE KBPM - Bulk

Overview of 3KBP08M-E4/72 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3KBP08M-E4/72 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3KBP08M-E4/72 by Vishay Semiconductors

3KBP08M-E4/72
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSIP-W4
Pin Count
4
Manufacturer Package Code
CASE KBPM
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
80 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. 3KBP08M-E4/72
    Vishay Semiconductors
    RECTFR BRIDGE SGL 800V 3A 4PIN CASE KBPM - Bulk
    VS

Alternate Parts for 3KBP08M-E4/72

This table gives cross-reference parts and alternative options found for 3KBP08M-E4/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KBP08M-E4/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3KBP08M-E4/45 DIODE BRIDGE 3A 800V KBPM Vishay Semiconductors 3KBP08M-E4/72 vs 3KBP08M-E4/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KBP08M-E4/72 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KBP08M-E4/72 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 3KBP08M-E4/72 would you like to use for your alert(s)?
  • Please alert me when 3KBP08M-E4/72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KBP08M-E4/72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KBP08M-E4/72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KBP08M-E4/72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KBP08M-E4/72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KBP08M-E4/72 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: