There are no models available for this part yet.
Overview of 3KASMC36AHM3_A/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for 3KASMC36AHM3_A/H by Vishay Intertechnologies
Part Data Attributes for 3KASMC36AHM3_A/H by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
44.2 V
|
Breakdown Voltage-Min
|
40 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
185 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 3KASMC36AHM3_A/H
This table gives cross-reference parts and alternative options found for 3KASMC36AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC36AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ36TR | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC36AHM3_A/H vs SMLJ36TR |
SMLJ36E3TR | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC36AHM3_A/H vs SMLJ36E3TR |
SMLJ36A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 3KASMC36AHM3_A/H vs SMLJ36A-QH |
3.0SMCJ36 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | 3KASMC36AHM3_A/H vs 3.0SMCJ36 |
SMLJ36AE3TR | 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC36AHM3_A/H vs SMLJ36AE3TR |
SMLJ36-T | Transient Suppressor, | Micro Commercial Components | 3KASMC36AHM3_A/H vs SMLJ36-T |
SMLJ36AHE3-TP | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 3KASMC36AHM3_A/H vs SMLJ36AHE3-TP |
3KASMC36AHM3_A/I | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 3KASMC36AHM3_A/H vs 3KASMC36AHM3_A/I |
SMLJ36A-H | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 3KASMC36AHM3_A/H vs SMLJ36A-H |
CD214L-T36ALF | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | 3KASMC36AHM3_A/H vs CD214L-T36ALF |