Part Details for 3KASMC22AHE3/57T by Vishay Intertechnologies
Overview of 3KASMC22AHE3/57T by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KASMC22AHE3/57T
3KASMC22AHE3/57T CAD Models
3KASMC22AHE3/57T Part Data Attributes
|
3KASMC22AHE3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3KASMC22AHE3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 3KASMC22AHE3/57T
This table gives cross-reference parts and alternative options found for 3KASMC22AHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC22AHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KASMC22AHM3/57T | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Vishay Intertechnologies | 3KASMC22AHE3/57T vs 3KASMC22AHM3/57T |
3.0SMCJ22A | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Lite-On Semiconductor Corporation | 3KASMC22AHE3/57T vs 3.0SMCJ22A |
3KASMC22AHM3_A/I | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 3KASMC22AHE3/57T vs 3KASMC22AHM3_A/I |
3.0SMCJ22A | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3KASMC22AHE3/57T vs 3.0SMCJ22A |
3.0SMCJ22A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | 3KASMC22AHE3/57T vs 3.0SMCJ22A |
3KASMC22AHM3_A/H | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 3KASMC22AHE3/57T vs 3KASMC22AHM3_A/H |
SMLJ22AHE3-TP | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 3KASMC22AHE3/57T vs SMLJ22AHE3-TP |
3KASMC22AHE3_A/H | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | 3KASMC22AHE3/57T vs 3KASMC22AHE3_A/H |