Part Details for 3KASMC12AHM3/9AT by Vishay Intertechnologies
Overview of 3KASMC12AHM3/9AT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KASMC12AHM3/9AT
3KASMC12AHM3/9AT CAD Models
3KASMC12AHM3/9AT Part Data Attributes
|
3KASMC12AHM3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3KASMC12AHM3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMCJ, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3KASMC12AHM3/9AT
This table gives cross-reference parts and alternative options found for 3KASMC12AHM3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC12AHM3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ12A | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 3KASMC12AHM3/9AT vs SMLJ12A |
SMLJ12TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC12AHM3/9AT vs SMLJ12TR |
SMLJ12A-TP | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | 3KASMC12AHM3/9AT vs SMLJ12A-TP |
SMLJ12 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC12AHM3/9AT vs SMLJ12 |
SMLJ12A | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 3KASMC12AHM3/9AT vs SMLJ12A |
SMLJ12A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 3KASMC12AHM3/9AT vs SMLJ12A-QH |
SMLJ12 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 3KASMC12AHM3/9AT vs SMLJ12 |
SMLJ12E3 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC12AHM3/9AT vs SMLJ12E3 |
SMLJ12 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 3KASMC12AHM3/9AT vs SMLJ12 |
3.0SMCJ12-T3 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3KASMC12AHM3/9AT vs 3.0SMCJ12-T3 |