Part Details for 3HU2VVB337M35035 by Samwha Electronics
Overview of 3HU2VVB337M35035 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HU2VVB337M35035
3HU2VVB337M35035 CAD Models
3HU2VVB337M35035 Part Data Attributes
|
3HU2VVB337M35035
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HU2VVB337M35035
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.019559 mA | |
Manufacturer Series | HU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HU2VVB337M35035
This table gives cross-reference parts and alternative options found for 3HU2VVB337M35035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HU2VVB337M35035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42A331CD350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Aerovox Corporation | 3HU2VVB337M35035 vs ALC42A331CD350 |
HK2V337M3035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HU2VVB337M35035 vs HK2V337M3035HC |
3HA2VVD337MHA40040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HU2VVB337M35035 vs 3HA2VVD337MHA40040 |
HY2V330M3535HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Samwha Electronics | 3HU2VVB337M35035 vs HY2V330M3535HA |
3HA2VVB337MHA30060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HU2VVB337M35035 vs 3HA2VVB337MHA30060 |
HY2V330M3045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Samwha Electronics | 3HU2VVB337M35035 vs HY2V330M3045HA |
HK2V337M3530HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HU2VVB337M35035 vs HK2V337M3530HC |
81D331M350KE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Chemi-Con | 3HU2VVB337M35035 vs 81D331M350KE2D |
3HD2VVB337MHA3535 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HU2VVB337M35035 vs 3HD2VVB337MHA3535 |
337LMU350M2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | 3HU2VVB337M35035 vs 337LMU350M2ED |