Part Details for 3HQ1CVB339M35030 by Samwha Electronics
Overview of 3HQ1CVB339M35030 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HQ1CVB339M35030
3HQ1CVB339M35030 CAD Models
3HQ1CVB339M35030 Part Data Attributes
|
3HQ1CVB339M35030
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HQ1CVB339M35030
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.1799 mA | |
Manufacturer Series | HQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HQ1CVB339M35030
This table gives cross-reference parts and alternative options found for 3HQ1CVB339M35030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HQ1CVB339M35030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KL1CVB339M30050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HQ1CVB339M35030 vs 3KL1CVB339M30050 |
LLS1C333MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 3HQ1CVB339M35030 vs LLS1C333MHLB |
LPR333M016H7P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HQ1CVB339M35030 vs LPR333M016H7P3 |
16PL33000CMB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | SUN Electronic Industries Corporation | 3HQ1CVB339M35030 vs 16PL33000CMB |
3HM1CVD339M40040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HQ1CVB339M35030 vs 3HM1CVD339M40040 |
EETUQ1C333JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 3HQ1CVB339M35030 vs EETUQ1C333JA |
3HC1CVB339M30040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HQ1CVB339M35030 vs 3HC1CVB339M30040 |
SMH16VNSN33000M25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 3HQ1CVB339M35030 vs SMH16VNSN33000M25F |
ELH339M016AS4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 3HQ1CVB339M35030 vs ELH339M016AS4AA |
SMH16VNSN33000M35B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 3HQ1CVB339M35030 vs SMH16VNSN33000M35B |