3HM2DVB477M25040
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 3HM2DVB477M25040 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 3HM2DVB477M25040 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3HM2DVB477M25040 by Samwha Electronics

3HM2DVB477M25040
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.919783 mA
Manufacturer Series
HM
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2060 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 3HM2DVB477M25040
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 3HM2DVB477M25040

This table gives cross-reference parts and alternative options found for 3HM2DVB477M25040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HM2DVB477M25040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH506RBD3470M23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation 3HM2DVB477M25040 vs PEH506RBD3470M23
B43304A2477M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos 3HM2DVB477M25040 vs B43304A2477M002
MHD200V471M35X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 3HM2DVB477M25040 vs MHD200V471M35X20
LSW471M2DO30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, Jamicon Corporation 3HM2DVB477M25040 vs LSW471M2DO30
3HC2DVD477MHA3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HM2DVB477M25040 vs 3HC2DVD477MHA3025
MHY200V471M22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 3HM2DVB477M25040 vs MHY200V471M22X30
ECOS2DP471DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 3HM2DVB477M25040 vs ECOS2DP471DA
200USP477MC25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation 3HM2DVB477M25040 vs 200USP477MC25
200USP477MA35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation 3HM2DVB477M25040 vs 200USP477MA35
3HC2DVB477M25035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HM2DVB477M25040 vs 3HC2DVB477M25035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HM2DVB477M25040 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HM2DVB477M25040 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 3HM2DVB477M25040 would you like to use for your alert(s)?
  • Please alert me when 3HM2DVB477M25040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3HM2DVB477M25040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HM2DVB477M25040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3HM2DVB477M25040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HM2DVB477M25040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HM2DVB477M25040 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: