Part Details for 3HM2DVB477M25040 by Samwha Electronics
Overview of 3HM2DVB477M25040 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HM2DVB477M25040
3HM2DVB477M25040 CAD Models
3HM2DVB477M25040 Part Data Attributes
|
3HM2DVB477M25040
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HM2DVB477M25040
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.919783 mA | |
Manufacturer Series | HM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2060 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HM2DVB477M25040
This table gives cross-reference parts and alternative options found for 3HM2DVB477M25040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HM2DVB477M25040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH506RBD3470M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 3HM2DVB477M25040 vs PEH506RBD3470M23 |
B43304A2477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 3HM2DVB477M25040 vs B43304A2477M002 |
MHD200V471M35X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 3HM2DVB477M25040 vs MHD200V471M35X20 |
LSW471M2DO30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Jamicon Corporation | 3HM2DVB477M25040 vs LSW471M2DO30 |
3HC2DVD477MHA3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HM2DVB477M25040 vs 3HC2DVD477MHA3025 |
MHY200V471M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 3HM2DVB477M25040 vs MHY200V471M22X30 |
ECOS2DP471DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HM2DVB477M25040 vs ECOS2DP471DA |
200USP477MC25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 3HM2DVB477M25040 vs 200USP477MC25 |
200USP477MA35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 3HM2DVB477M25040 vs 200USP477MA35 |
3HC2DVB477M25035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HM2DVB477M25040 vs 3HC2DVB477M25035 |