Part Details for 3HM2DVB157M20025 by Samwha Electronics
Overview of 3HM2DVB157M20025 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HM2DVB157M20025
3HM2DVB157M20025 CAD Models
3HM2DVB157M20025 Part Data Attributes
|
3HM2DVB157M20025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HM2DVB157M20025
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.519615 mA | |
Manufacturer Series | HM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HM2DVB157M20025
This table gives cross-reference parts and alternative options found for 3HM2DVB157M20025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HM2DVB157M20025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2DP151BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HM2DVB157M20025 vs ECEC2DP151BJ |
380R151M200H012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HM2DVB157M20025 vs 380R151M200H012 |
200PE150DAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 3HM2DVB157M20025 vs 200PE150DAA |
HF22D151MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 3HM2DVB157M20025 vs HF22D151MCAWPEC |
82D151M200HA2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT | Chemi-Con | 3HM2DVB157M20025 vs 82D151M200HA2D |
ECEC2DP151BG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HM2DVB157M20025 vs ECEC2DP151BG |