Part Details for 3HL1VVD229M40060 by Samwha Electronics
Overview of 3HL1VVD229M40060 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HL1VVD229M40060
3HL1VVD229M40060 CAD Models
3HL1VVD229M40060 Part Data Attributes
|
3HL1VVD229M40060
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HL1VVD229M40060
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 5100 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HL1VVD229M40060
This table gives cross-reference parts and alternative options found for 3HL1VVD229M40060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HL1VVD229M40060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE1V229M35045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HL1VVD229M40060 vs HE1V229M35045HC |
35PE22000TAD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 3HL1VVD229M40060 vs 35PE22000TAD |
LGK1V223MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | Nichicon Corporation | 3HL1VVD229M40060 vs LGK1V223MELC |
ALC40A223ED035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | KEMET Corporation | 3HL1VVD229M40060 vs ALC40A223ED035 |
35MXR22000MOOEMN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | Rubycon Corporation | 3HL1VVD229M40060 vs 35MXR22000MOOEMN35X45 |
EETHC1V223K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HL1VVD229M40060 vs EETHC1V223K |
ALC40E223DF035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | 3HL1VVD229M40060 vs ALC40E223DF035 |
EETHC1V223EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 3HL1VVD229M40060 vs EETHC1V223EA |
EETHC1V223SA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 3HL1VVD229M40060 vs EETHC1V223SA |
PEH430JZ5220M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, CAN | KEMET Corporation | 3HL1VVD229M40060 vs PEH430JZ5220M2 |