Part Details for 3HE2DVB827MHA3035 by Samwha Electronics
Overview of 3HE2DVB827MHA3035 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HE2DVB827MHA3035
3HE2DVB827MHA3035 CAD Models
3HE2DVB827MHA3035 Part Data Attributes
|
3HE2DVB827MHA3035
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HE2DVB827MHA3035
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.214907 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HE2DVB827MHA3035
This table gives cross-reference parts and alternative options found for 3HE2DVB827MHA3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HE2DVB827MHA3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX200V821M25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 3HE2DVB827MHA3035 vs MUX200V821M25X50 |
EETXB2D821J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HE2DVB827MHA3035 vs EETXB2D821J |
ECEC2DA821EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HE2DVB827MHA3035 vs ECEC2DA821EB |
EETXB2D821CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HE2DVB827MHA3035 vs EETXB2D821CA |
MUY200V821M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 3HE2DVB827MHA3035 vs MUY200V821M35X30 |
B43504-E2827-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 3HE2DVB827MHA3035 vs B43504-E2827-M |
EETHC2D821B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HE2DVB827MHA3035 vs EETHC2D821B |
ECOS2DX821DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HE2DVB827MHA3035 vs ECOS2DX821DB |
ECEC2DX821DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HE2DVB827MHA3035 vs ECEC2DX821DB |
CEAUF2D821M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HE2DVB827MHA3035 vs CEAUF2D821M50 |