Part Details for 3HE2DVB687MHA3525 by Samwha Electronics
Overview of 3HE2DVB687MHA3525 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HE2DVB687MHA3525
3HE2DVB687MHA3525 CAD Models
3HE2DVB687MHA3525 Part Data Attributes
|
3HE2DVB687MHA3525
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HE2DVB687MHA3525
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.106345 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HE2DVB687MHA3525
This table gives cross-reference parts and alternative options found for 3HE2DVB687MHA3525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HE2DVB687MHA3525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XL12D681MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 3HE2DVB687MHA3525 vs XL12D681MCZWPEC |
EETHC2D681B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HE2DVB687MHA3525 vs EETHC2D681B |
ECES2DC681EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HE2DVB687MHA3525 vs ECES2DC681EB |
EETXB2D681D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HE2DVB687MHA3525 vs EETXB2D681D |
HK2D687M2245HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HE2DVB687MHA3525 vs HK2D687M2245HC |
LGX2D681MHSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 3HE2DVB687MHA3525 vs LGX2D681MHSA |
ECEC2DB681BX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 3HE2DVB687MHA3525 vs ECEC2DB681BX |
200PL680TBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | SUN Electronic Industries Corporation | 3HE2DVB687MHA3525 vs 200PL680TBB |
200PL680TBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | SUN Electronic Industries Corporation | 3HE2DVB687MHA3525 vs 200PL680TBA |
HL22D681MRZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 3HE2DVB687MHA3525 vs HL22D681MRZ |