3HD2VVB826MHA2225
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 3HD2VVB826MHA2225 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3HD2VVB826MHA2225 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3HD2VVB826MHA2225 by Samwha Electronics

3HD2VVB826MHA2225
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.508232 mA
Manufacturer Series
HD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
300 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 3HD2VVB826MHA2225
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 3HD2VVB826MHA2225

This table gives cross-reference parts and alternative options found for 3HD2VVB826MHA2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HD2VVB826MHA2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HK2V826M2225HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 3HD2VVB826MHA2225 vs HK2V826M2225HA
3HU2VVB826M22025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 3HD2VVB826MHA2225 vs 3HU2VVB826M22025
81D820M350HB2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount Chemi-Con 3HD2VVB826MHA2225 vs 81D820M350HB2D
HK2V826M25020HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HD2VVB826MHA2225 vs HK2V826M25020HA
HL2V825M22025HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 3HD2VVB826MHA2225 vs HL2V825M22025HA
HK2V826M25.420HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 3HD2VVB826MHA2225 vs HK2V826M25.420HC
HE2V826M25.4020HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount Samwha Electronics 3HD2VVB826MHA2225 vs HE2V826M25.4020HA
3HE2VVB826MHA2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HD2VVB826MHA2225 vs 3HE2VVB826MHA2225
HV22V820MCYS2WPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd 3HD2VVB826MHA2225 vs HV22V820MCYS2WPEC
HU2V826M22025HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 3HD2VVB826MHA2225 vs HU2V826M22025HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HD2VVB826MHA2225 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HD2VVB826MHA2225 by Samwha Electronics

  • Please alert me when 3HD2VVB826MHA2225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3HD2VVB826MHA2225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HD2VVB826MHA2225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3HD2VVB826MHA2225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HD2VVB826MHA2225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HD2VVB826MHA2225 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: