Part Details for 3HD2VVB477MHA3545 by Samwha Electronics
Overview of 3HD2VVB477MHA3545 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HD2VVB477MHA3545
3HD2VVB477MHA3545 CAD Models
3HD2VVB477MHA3545 Part Data Attributes
|
3HD2VVB477MHA3545
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HD2VVB477MHA3545
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.216757 mA | |
Manufacturer Series | HD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HD2VVB477MHA3545
This table gives cross-reference parts and alternative options found for 3HD2VVB477MHA3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HD2VVB477MHA3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY2V470M3540HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Samwha Electronics | 3HD2VVB477MHA3545 vs HY2V470M3540HA |
3HU2VVB477M35045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HD2VVB477MHA3545 vs 3HU2VVB477M35045 |
HK2V477M30045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HD2VVB477MHA3545 vs HK2V477M30045HC |
3HA2VVD477MHA40050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HD2VVB477MHA3545 vs 3HA2VVD477MHA40050 |
HK2V477M30045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HD2VVB477MHA3545 vs HK2V477M30045HA |
HU2V477M35045HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HD2VVB477MHA3545 vs HU2V477M35045HA |
81DA471M350KE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 3HD2VVB477MHA3545 vs 81DA471M350KE2D |
ALC42A471CF350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Aerovox Corporation | 3HD2VVB477MHA3545 vs ALC42A471CF350 |
ELD477M350AT4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 3HD2VVB477MHA3545 vs ELD477M350AT4AA |
B43514-A4477-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 3HD2VVB477MHA3545 vs B43514-A4477-M |