Part Details for 3HCS160-354GG by Advanced Interconnections Corp
Overview of 3HCS160-354GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HCS160-354GG
3HCS160-354GG CAD Models
3HCS160-354GG Part Data Attributes
|
3HCS160-354GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
3HCS160-354GG
Advanced Interconnections Corp
IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.4 inch | |
Contact Configuration | 14X14 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA160 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 160 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 3HCS160-354GG
This table gives cross-reference parts and alternative options found for 3HCS160-354GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HCS160-354GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HCS160-354TG | IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | 3HCS160-354GG vs 3HCS160-354TG |
3HCS160-354GT | IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | 3HCS160-354GG vs 3HCS160-354GT |
3HCS160-354TT | IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | 3HCS160-354GG vs 3HCS160-354TT |