3HC2EVD567MHA2250
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED

Overview of 3HC2EVD567MHA2250 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 3HC2EVD567MHA2250 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3HC2EVD567MHA2250 by Samwha Electronics

3HC2EVD567MHA2250
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.122497 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BOX
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
2.26 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 3HC2EVD567MHA2250
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 3HC2EVD567MHA2250

This table gives cross-reference parts and alternative options found for 3HC2EVD567MHA2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC2EVD567MHA2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HQ2EVB567M35030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 3HC2EVD567MHA2250 vs 3HQ2EVB567M35030
CESMS2E561M3525TC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT Samsung Semiconductor 3HC2EVD567MHA2250 vs CESMS2E561M3525TC
250USR560MSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 3HC2EVD567MHA2250 vs 250USR560MSN30X30
PEH300SX3560M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount KEMET Corporation 3HC2EVD567MHA2250 vs PEH300SX3560M2
250PL560DBA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount SUN Electronic Industries Corporation 3HC2EVD567MHA2250 vs 250PL560DBA
HC2E567M30035HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HC2EVD567MHA2250 vs HC2E567M30035HA
PEH506SBF3560M22S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation 3HC2EVD567MHA2250 vs PEH506SBF3560M22S
ECOS2EP561CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 3HC2EVD567MHA2250 vs ECOS2EP561CB
EETUQ2E561JA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components 3HC2EVD567MHA2250 vs EETUQ2E561JA
CESMS2E561M2545TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT Samsung Semiconductor 3HC2EVD567MHA2250 vs CESMS2E561M2545TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HC2EVD567MHA2250 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HC2EVD567MHA2250 by Samwha Electronics

  • Please alert me when 3HC2EVD567MHA2250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3HC2EVD567MHA2250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HC2EVD567MHA2250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3HC2EVD567MHA2250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HC2EVD567MHA2250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HC2EVD567MHA2250 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: