Part Details for 3HC2EVD277MHA2525 by Samwha Electronics
Overview of 3HC2EVD277MHA2525 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC2EVD277MHA2525
3HC2EVD277MHA2525 CAD Models
3HC2EVD277MHA2525 Part Data Attributes
|
3HC2EVD277MHA2525
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC2EVD277MHA2525
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.779422 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1.32 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC2EVD277MHA2525
This table gives cross-reference parts and alternative options found for 3HC2EVD277MHA2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC2EVD277MHA2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2EP271CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HC2EVD277MHA2525 vs ECEC2EP271CB |
3HQ2EVB277M25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HC2EVD277MHA2525 vs 3HQ2EVB277M25030 |
250USR270MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC2EVD277MHA2525 vs 250USR270MOOESN22X30 |
LP271M250C5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HC2EVD277MHA2525 vs LP271M250C5P3 |
3HC2EVD277MHA2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HC2EVD277MHA2525 vs 3HC2EVD277MHA2230 |
250USR270MOOEMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC2EVD277MHA2525 vs 250USR270MOOEMN22X30 |
LPR271M250E5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HC2EVD277MHA2525 vs LPR271M250E5P3 |
82D271M250KA2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT | Chemi-Con | 3HC2EVD277MHA2525 vs 82D271M250KA2D |
CESMS2E271M2230TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT | Samsung Semiconductor | 3HC2EVD277MHA2525 vs CESMS2E271M2230TA |
250USC270M20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC2EVD277MHA2525 vs 250USC270M20X30 |