3HC2EVB277M25030
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED

Overview of 3HC2EVB277M25030 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 3HC2EVB277M25030 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3HC2EVB277M25030 by Samwha Electronics

3HC2EVB277M25030
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.779422 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1300 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 3HC2EVB277M25030
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 3HC2EVB277M25030

This table gives cross-reference parts and alternative options found for 3HC2EVB277M25030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC2EVB277M25030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECEC2EP271CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 3HC2EVB277M25030 vs ECEC2EP271CB
3HQ2EVB277M25030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 3HC2EVB277M25030 vs 3HQ2EVB277M25030
250USR270MOOESN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN Rubycon Corporation 3HC2EVB277M25030 vs 250USR270MOOESN22X30
LP271M250C5P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 3HC2EVB277M25030 vs LP271M250C5P3
3HC2EVD277MHA2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HC2EVB277M25030 vs 3HC2EVD277MHA2230
250USR270MOOEMN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN Rubycon Corporation 3HC2EVB277M25030 vs 250USR270MOOEMN22X30
LPR271M250E5P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 3HC2EVB277M25030 vs LPR271M250E5P3
82D271M250KA2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT Chemi-Con 3HC2EVB277M25030 vs 82D271M250KA2D
CESMS2E271M2230TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT Samsung Semiconductor 3HC2EVB277M25030 vs CESMS2E271M2230TA
250USC270M20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN Rubycon Corporation 3HC2EVB277M25030 vs 250USC270M20X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HC2EVB277M25030 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HC2EVB277M25030 by Samwha Electronics

  • Please alert me when 3HC2EVB277M25030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3HC2EVB277M25030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HC2EVB277M25030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3HC2EVB277M25030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HC2EVB277M25030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HC2EVB277M25030 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: