Part Details for 3HC2AVD158MHA2235 by Samwha Electronics
Overview of 3HC2AVD158MHA2235 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC2AVD158MHA2235
3HC2AVD158MHA2235 CAD Models
3HC2AVD158MHA2235 Part Data Attributes
|
3HC2AVD158MHA2235
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC2AVD158MHA2235
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.161895 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2.83 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC2AVD158MHA2235
This table gives cross-reference parts and alternative options found for 3HC2AVD158MHA2235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC2AVD158MHA2235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KL2AVB158M25035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HC2AVD158MHA2235 vs 3KL2AVB158M25035 |
380X152M100K012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HC2AVD158MHA2235 vs 380X152M100K012 |
LP152M100A9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HC2AVD158MHA2235 vs LP152M100A9P3 |
LKG2A152MHSCCK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC2AVD158MHA2235 vs LKG2A152MHSCCK |
3HM2AVB158M22035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HC2AVD158MHA2235 vs 3HM2AVB158M22035 |
ECEC2AP152CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HC2AVD158MHA2235 vs ECEC2AP152CJ |
3HQ2AVB158M22035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HC2AVD158MHA2235 vs 3HQ2AVB158M22035 |
ECEC2AU152R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 3HC2AVD158MHA2235 vs ECEC2AU152R |
LKG2A152MHSCBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC2AVD158MHA2235 vs LKG2A152MHSCBK |
ECEC2AP152BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HC2AVD158MHA2235 vs ECEC2AP152BJ |