Part Details for 3HC1KVD228MHA2530 by Samwha Electronics
Overview of 3HC1KVD228MHA2530 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC1KVD228MHA2530
3HC1KVD228MHA2530 CAD Models
3HC1KVD228MHA2530 Part Data Attributes
|
3HC1KVD228MHA2530
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC1KVD228MHA2530
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.25857 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3.36 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC1KVD228MHA2530
This table gives cross-reference parts and alternative options found for 3HC1KVD228MHA2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC1KVD228MHA2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82D222M080KC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT | Chemi-Con | 3HC1KVD228MHA2530 vs 82D222M080KC2D |
LH080M2200BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 3HC1KVD228MHA2530 vs LH080M2200BPF-2535 |
SMH80VS222M25X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 3HC1KVD228MHA2530 vs SMH80VS222M25X30T2 |
LKG1K222MHSZAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC1KVD228MHA2530 vs LKG1K222MHSZAK |
ECEC1KP222BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HC1KVD228MHA2530 vs ECEC1KP222BB |
LKG1K222MHSCCK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC1KVD228MHA2530 vs LKG1K222MHSCCK |
LGS1K222MHSCG1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC1KVD228MHA2530 vs LGS1K222MHSCG1 |
SMH80VS2200M25B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC1KVD228MHA2530 vs SMH80VS2200M25B |
80PL2200DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 3HC1KVD228MHA2530 vs 80PL2200DAC |
ECEC1KP222CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HC1KVD228MHA2530 vs ECEC1KP222CJ |