Part Details for 3HC1KVD128MHA2225 by Samwha Electronics
Overview of 3HC1KVD128MHA2225 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC1KVD128MHA2225
3HC1KVD128MHA2225 CAD Models
3HC1KVD128MHA2225 Part Data Attributes
|
3HC1KVD128MHA2225
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC1KVD128MHA2225
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.929516 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2.24 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC1KVD128MHA2225
This table gives cross-reference parts and alternative options found for 3HC1KVD128MHA2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC1KVD128MHA2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH080M1200BPF-2233 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 3HC1KVD128MHA2225 vs LH080M1200BPF-2233 |
80USR1200MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1KVD128MHA2225 vs 80USR1200MSN22X25 |
LKG1K122MHSBAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC1KVD128MHA2225 vs LKG1K122MHSBAK |
080USP128MA25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 3HC1KVD128MHA2225 vs 080USP128MA25 |
ELH128M080AQ1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 3HC1KVD128MHA2225 vs ELH128M080AQ1AA |
SMH80VSSN1200M22A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC1KVD128MHA2225 vs SMH80VSSN1200M22A |
LKG1K122MHSAAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC1KVD128MHA2225 vs LKG1K122MHSAAK |
LKG1K122MHSYAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 3HC1KVD128MHA2225 vs LKG1K122MHSYAK |
80USR1200M20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1KVD128MHA2225 vs 80USR1200M20X30 |
80USR1200MMN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1KVD128MHA2225 vs 80USR1200MMN22X25 |