Part Details for 3HC1JVB478M25040 by Samwha Electronics
Overview of 3HC1JVB478M25040 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC1JVB478M25040
3HC1JVB478M25040 CAD Models
3HC1JVB478M25040 Part Data Attributes
|
3HC1JVB478M25040
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC1JVB478M25040
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.63245 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC1JVB478M25040
This table gives cross-reference parts and alternative options found for 3HC1JVB478M25040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC1JVB478M25040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH63VNSN4700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 3HC1JVB478M25040 vs SMH63VNSN4700M22F |
3HQ1JVB478M25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HC1JVB478M25040 vs 3HQ1JVB478M25040 |
63USR4700MMN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1JVB478M25040 vs 63USR4700MMN22X50 |
NRLR472M63V30X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 3HC1JVB478M25040 vs NRLR472M63V30X30LF |
ECEC1JP472CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HC1JVB478M25040 vs ECEC1JP472CJ |
EETUQ1J472K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1JVB478M25040 vs EETUQ1J472K |
480471M063A032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HC1JVB478M25040 vs 480471M063A032 |
HP31J472MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 3HC1JVB478M25040 vs HP31J472MCZWPEC |
EETUQ1J472H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1JVB478M25040 vs EETUQ1J472H |
63PE4700DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 3HC1JVB478M25040 vs 63PE4700DAC |