Part Details for 3HC1CVB399M35035 by Samwha Electronics
Overview of 3HC1CVB399M35035 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC1CVB399M35035
3HC1CVB399M35035 CAD Models
3HC1CVB399M35035 Part Data Attributes
|
3HC1CVB399M35035
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC1CVB399M35035
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.36981 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC1CVB399M35035
This table gives cross-reference parts and alternative options found for 3HC1CVB399M35035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC1CVB399M35035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF1C393M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HC1CVB399M35035 vs CEAWF1C393M30 |
16USR39000OOE30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | Rubycon Corporation | 3HC1CVB399M35035 vs 16USR39000OOE30X45 |
016USP399MC45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 3HC1CVB399M35035 vs 016USP399MC45 |
16USR39000MMN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1CVB399M35035 vs 16USR39000MMN35X35 |
EETUQ1C393K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1CVB399M35035 vs EETUQ1C393K |
LLS1C393MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 3HC1CVB399M35035 vs LLS1C393MHLB |
ECEC1CP393EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HC1CVB399M35035 vs ECEC1CP393EB |
16USR39000MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1CVB399M35035 vs 16USR39000MSN35X35 |
16USR39000M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1CVB399M35035 vs 16USR39000M35X35 |
16USR39000OOE35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | Rubycon Corporation | 3HC1CVB399M35035 vs 16USR39000OOE35X35 |