Part Details for 3HC0JVD479MHA3035 by Samwha Electronics
Overview of 3HC0JVD479MHA3035 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC0JVD479MHA3035
3HC0JVD479MHA3035 CAD Models
3HC0JVD479MHA3035 Part Data Attributes
|
3HC0JVD479MHA3035
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC0JVD479MHA3035
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.632452 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6.26 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC0JVD479MHA3035
This table gives cross-reference parts and alternative options found for 3HC0JVD479MHA3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC0JVD479MHA3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC0J479M35030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HC0JVD479MHA3035 vs HC0J479M35030HC |
ESMH6R3VSN473MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 3HC0JVD479MHA3035 vs ESMH6R3VSN473MR35T |
380473M6R3K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HC0JVD479MHA3035 vs 380473M6R3K042 |
LHT006M47K0BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | YAGEO Corporation | 3HC0JVD479MHA3035 vs LHT006M47K0BPF43035 |
480X473M6R3K042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 3HC0JVD479MHA3035 vs 480X473M6R3K042 |
SMH6.3VS473M30X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 3HC0JVD479MHA3035 vs SMH6.3VS473M30X35T2 |
LP473M6R3H5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HC0JVD479MHA3035 vs LP473M6R3H5P3 |
3HC0JVD479MHA2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HC0JVD479MHA3035 vs 3HC0JVD479MHA2545 |
82DA473M6R3KC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HC0JVD479MHA3035 vs 82DA473M6R3KC2D |
ELH479M6R3AS3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 3HC0JVD479MHA3035 vs ELH479M6R3AS3AA |