Part Details for 3HA2EVB686MHA20025 by Samwha Electronics
Overview of 3HA2EVB686MHA20025 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HA2EVB686MHA20025
3HA2EVB686MHA20025 CAD Models
3HA2EVB686MHA20025 Part Data Attributes
|
3HA2EVB686MHA20025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HA2EVB686MHA20025
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.391152 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HA2EVB686MHA20025
This table gives cross-reference parts and alternative options found for 3HA2EVB686MHA20025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA2EVB686MHA20025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2EA680BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 3HA2EVB686MHA20025 vs ECEC2EA680BJ |
ECEC2EG680D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HA2EVB686MHA20025 vs ECEC2EG680D |
ECEC2EA680BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 20 MML | Panasonic Electronic Components | 3HA2EVB686MHA20025 vs ECEC2EA680BA |
NRLFW680M250V22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 20MM H RADIAL LEADED, CAN | NIC Components Corp | 3HA2EVB686MHA20025 vs NRLFW680M250V22X20 |
ECES2EP680D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HA2EVB686MHA20025 vs ECES2EP680D |
HV22E680MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 3HA2EVB686MHA20025 vs HV22E680MRX |
3HL2EVB686M20025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HA2EVB686MHA20025 vs 3HL2EVB686M20025 |