3HA2EVB337MHA25045
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 3HA2EVB337MHA25045 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for 3HA2EVB337MHA25045 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3HA2EVB337MHA25045 by Samwha Electronics

3HA2EVB337MHA25045
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.861684 mA
Manufacturer Series
HA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1090 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 3HA2EVB337MHA25045
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 3HA2EVB337MHA25045

This table gives cross-reference parts and alternative options found for 3HA2EVB337MHA25045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA2EVB337MHA25045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECEC2EX331DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 3HA2EVB337MHA25045 vs ECEC2EX331DA
LGX2E331MHSB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 3HA2EVB337MHA25045 vs LGX2E331MHSB
MUX250V331M30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 3HA2EVB337MHA25045 vs MUX250V331M30X25
HY2E330M25.435HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Samwha Electronics 3HA2EVB337MHA25045 vs HY2E330M25.435HA
EETHC2E331HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 3HA2EVB337MHA25045 vs EETHC2E331HA
HU32E331MCYWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd 3HA2EVB337MHA25045 vs HU32E331MCYWPEC
ECOS2EG331H CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT Panasonic Electronic Components 3HA2EVB337MHA25045 vs ECOS2EG331H
381LQ331M250J012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3HA2EVB337MHA25045 vs 381LQ331M250J012
HK2E337M25030HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 3HA2EVB337MHA25045 vs HK2E337M25030HA
EETXB2E331J CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 3HA2EVB337MHA25045 vs EETXB2E331J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HA2EVB337MHA25045 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HA2EVB337MHA25045 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 3HA2EVB337MHA25045 would you like to use for your alert(s)?
  • Please alert me when 3HA2EVB337MHA25045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3HA2EVB337MHA25045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HA2EVB337MHA25045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3HA2EVB337MHA25045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HA2EVB337MHA25045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HA2EVB337MHA25045 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: