Part Details for 3HA2EVB107M20030 by Samwha Electronics
Overview of 3HA2EVB107M20030 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HA2EVB107M20030
3HA2EVB107M20030 CAD Models
3HA2EVB107M20030 Part Data Attributes
|
3HA2EVB107M20030
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HA2EVB107M20030
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HA2EVB107M20030
This table gives cross-reference parts and alternative options found for 3HA2EVB107M20030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA2EVB107M20030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2EG101J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HA2EVB107M20030 vs ECEC2EG101J |
250PL100FZA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 3HA2EVB107M20030 vs 250PL100FZA |
LGJ2E101MHLZ15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 3HA2EVB107M20030 vs LGJ2E101MHLZ15 |
ECEC2EX101BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HA2EVB107M20030 vs ECEC2EX101BB |
ECEC2EA101CG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HA2EVB107M20030 vs ECEC2EA101CG |
ECEC2EX101CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HA2EVB107M20030 vs ECEC2EX101CB |
CEBUF2E101M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HA2EVB107M20030 vs CEBUF2E101M1 |
3HL2EVB107M20030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HA2EVB107M20030 vs 3HL2EVB107M20030 |
ECEC2EA101CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 20 MML | Panasonic Electronic Components | 3HA2EVB107M20030 vs ECEC2EA101CA |
ECOS2EA101CL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HA2EVB107M20030 vs ECOS2EA101CL |