Datasheets
3HA2AVB687M30035 by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 3HA2AVB687M30035 by Samwha Electronics

Overview of 3HA2AVB687M30035 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Part Details for 3HA2AVB687M30035

3HA2AVB687M30035 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3HA2AVB687M30035 Part Data Attributes

3HA2AVB687M30035 Samwha Electronics
Buy Now Datasheet
Compare Parts:
3HA2AVB687M30035 Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.00136 mA
Manufacturer Series HA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1400 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 3HA2AVB687M30035

This table gives cross-reference parts and alternative options found for 3HA2AVB687M30035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA2AVB687M30035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100MXR680MOOEMN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation 3HA2AVB687M30035 vs 100MXR680MOOEMN20X30
100MXR680MST20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation 3HA2AVB687M30035 vs 100MXR680MST20X25
HUL2A681M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Hitachi Ltd 3HA2AVB687M30035 vs HUL2A681M
ECOS2AG681E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT Panasonic Electronic Components 3HA2AVB687M30035 vs ECOS2AG681E
100VXP680MOOE22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation 3HA2AVB687M30035 vs 100VXP680MOOE22X30
100MXR680MOOESN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation 3HA2AVB687M30035 vs 100MXR680MOOESN20X30
ECEC2AA681DG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 3HA2AVB687M30035 vs ECEC2AA681DG
FUH100V681M25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 3HA2AVB687M30035 vs FUH100V681M25X25
LG100M680BPF-2030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 3HA2AVB687M30035 vs LG100M680BPF-2030
LAZ-100V681MS31#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TAIYO YUDEN 3HA2AVB687M30035 vs LAZ-100V681MS31#B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HA2AVB687M30035 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HA2AVB687M30035 by Samwha Electronics

  • Please alert me when 3HA2AVB687M30035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3HA2AVB687M30035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HA2AVB687M30035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3HA2AVB687M30035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HA2AVB687M30035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HA2AVB687M30035 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: