Part Details for 3HA2AVB687M22050 by Samwha Electronics
Overview of 3HA2AVB687M22050 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HA2AVB687M22050
3HA2AVB687M22050 CAD Models
3HA2AVB687M22050 Part Data Attributes
|
3HA2AVB687M22050
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HA2AVB687M22050
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00136 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HA2AVB687M22050
This table gives cross-reference parts and alternative options found for 3HA2AVB687M22050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA2AVB687M22050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100VXP680MOOE22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Rubycon Corporation | 3HA2AVB687M22050 vs 100VXP680MOOE22X30 |
ECOS2AG681E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 3HA2AVB687M22050 vs ECOS2AG681E |
LXG100VN681M22X35T2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 3HA2AVB687M22050 vs LXG100VN681M22X35T2H |
ECEC2AG681G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HA2AVB687M22050 vs ECEC2AG681G |
B41505-A9687-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 3HA2AVB687M22050 vs B41505-A9687-M |
LG100M680BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 3HA2AVB687M22050 vs LG100M680BPF42225 |
LX100M0680BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | YAGEO Corporation | 3HA2AVB687M22050 vs LX100M0680BPF-2525 |
LG100M680BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 3HA2AVB687M22050 vs LG100M680BP342225 |
LAH-100V681MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | TAIYO YUDEN | 3HA2AVB687M22050 vs LAH-100V681MS22#B |
3HL2AVB687M22050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HA2AVB687M22050 vs 3HL2AVB687M22050 |