Datasheets
3HA1VVB478MHA30030 by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 3HA1VVB478MHA30030 by Samwha Electronics

Overview of 3HA1VVB478MHA30030 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Part Details for 3HA1VVB478MHA30030

3HA1VVB478MHA30030 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3HA1VVB478MHA30030 Part Data Attributes

3HA1VVB478MHA30030 Samwha Electronics
Buy Now Datasheet
Compare Parts:
3HA1VVB478MHA30030 Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.216758 mA
Manufacturer Series HA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 2240 mA
Surface Mount NO
Tan Delta 0.39
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 3HA1VVB478MHA30030

This table gives cross-reference parts and alternative options found for 3HA1VVB478MHA30030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA1VVB478MHA30030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LV35M4700BP342525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 3HA1VVB478MHA30030 vs LV35M4700BP342525
ECEC1VA472CJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 3HA1VVB478MHA30030 vs ECEC1VA472CJ
ECOS1VA472BX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components 3HA1VVB478MHA30030 vs ECOS1VA472BX
LGK1V472MHSZ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT Nichicon Corporation 3HA1VVB478MHA30030 vs LGK1V472MHSZ
35MXR4700M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount Rubycon Corporation 3HA1VVB478MHA30030 vs 35MXR4700M25X35
35MXR4700MMN25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount Rubycon Corporation 3HA1VVB478MHA30030 vs 35MXR4700MMN25X25
LXG35VSSN4700M30A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con 3HA1VVB478MHA30030 vs LXG35VSSN4700M30A
LG35M4700BP4-2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 3HA1VVB478MHA30030 vs LG35M4700BP4-2235
LX035M4700BPF-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount YAGEO Corporation 3HA1VVB478MHA30030 vs LX035M4700BPF-2240
LG35M4700BP3-2040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 3HA1VVB478MHA30030 vs LG35M4700BP3-2040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HA1VVB478MHA30030 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HA1VVB478MHA30030 by Samwha Electronics

  • Please alert me when 3HA1VVB478MHA30030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3HA1VVB478MHA30030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HA1VVB478MHA30030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3HA1VVB478MHA30030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HA1VVB478MHA30030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HA1VVB478MHA30030 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: