Part Details for 3HA1CVB229MHA30050 by Samwha Electronics
Overview of 3HA1CVB229MHA30050 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HA1CVB229MHA30050
3HA1CVB229MHA30050 CAD Models
3HA1CVB229MHA30050 Part Data Attributes
|
3HA1CVB229MHA30050
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HA1CVB229MHA30050
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.779888 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4210 mA | |
Surface Mount | NO | |
Tan Delta | 0.61 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HA1CVB229MHA30050
This table gives cross-reference parts and alternative options found for 3HA1CVB229MHA30050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA1CVB229MHA30050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1C223DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 3HA1CVB229MHA30050 vs EETHC1C223DJ |
ECEC1CA223EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HA1CVB229MHA30050 vs ECEC1CA223EB |
LXT016M22K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | YAGEO Corporation | 3HA1CVB229MHA30050 vs LXT016M22K0BPF43530 |
16MXR22000MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | Rubycon Corporation | 3HA1CVB229MHA30050 vs 16MXR22000MOOESN35X30 |
ECOS1CG223T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 3HA1CVB229MHA30050 vs ECOS1CG223T |
LTZ-16V223MS34#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, | TAIYO YUDEN | 3HA1CVB229MHA30050 vs LTZ-16V223MS34#B |
LG16M22K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 3HA1CVB229MHA30050 vs LG16M22K0BPF43530 |
16MXR22000M25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 3HA1CVB229MHA30050 vs 16MXR22000M25X45 |
ECOS1CA223DX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 3HA1CVB229MHA30050 vs ECOS1CA223DX |
16MXR22000MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | Rubycon Corporation | 3HA1CVB229MHA30050 vs 16MXR22000MSN25X45 |